RWR80S7R15FRB12 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $68.00690
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $97.51740
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $117.63360
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $58.91890
Datasheet
Military, MIL-PRF-39007, RWR89S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR80S7R15FRB12

DigiKey Part Number
RWR80S7R15FRB12-ND
Manufacturer
Manufacturer Product Number
RWR80S7R15FRB12
Description
RES 7.15 OHM 2W 1% WW AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
7.15 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR80S7R15FRB12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$50.39860$5,039.86
Manufacturers Standard Package