
RWR80S4020FRB12 | |
|---|---|
DigiKey Part Number | RWR80S4020FRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR80S4020FRB12 |
Description | RES 402 OHM 2W 1% WW AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 402 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80S4020FRB12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.406" L (2.39mm x 10.31mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $107.61000 | $107.61 |
| 10 | $75.00100 | $750.01 |
| 25 | $66.18520 | $1,654.63 |
| 50 | $60.67160 | $3,033.58 |
| 100 | $55.98530 | $5,598.53 |
| 300 | $49.96047 | $14,988.14 |
| 500 | $47.64776 | $23,823.88 |
| 1,000 | $44.92372 | $44,923.72 |

