RWR80S1R00DRRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $3,702.03000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $4,254.40000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $5,346.97000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $7,257.47000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $4,800.99000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $5,664.32000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $5,664.32000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $4,037.17400
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $3,122.46000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $3,702.03000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2,603.44600
Datasheet
1 Ohms ±0.5% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR80S1R00DRRSL

DigiKey Part Number
RWR80S1R00DRRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR80S1R00DRRSL
Description
RES 1 OHM 2W 0.5% WW AXIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 Ohms ±0.5% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR80S1R00DRRSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$183.14620$18,314.62
Manufacturers Standard Package