RWR80S1R00DRB12 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $22.27650
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $25.60030
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $27.17680
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $37.07430
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $28.88930
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $34.08430
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $34.08430
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $24.29316
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $22.27650
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $22.27650
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $15.66590
Datasheet
1 Ohms ±0.5% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR80S1R00DRB12

DigiKey Part Number
RWR80S1R00DRB12-ND
Manufacturer
Manufacturer Product Number
RWR80S1R00DRB12
Description
RES 1 OHM 2W 0.5% WW AXIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 Ohms ±0.5% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR80S1R00DRB12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±400ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR80S1R00DPBSLVishay Dale0RWR80S1R00DPBSL-ND$22.27650Direct
RWR80S1R00DSB12Vishay Dale0RWR80S1R00DSB12-ND$25.60030Direct
RWR80S1R00BPB12Vishay Dale0RWR80S1R00BPB12-ND$27.17680Upgrade
RWR80S1R00BSB12Vishay Dale0RWR80S1R00BSB12-ND$37.07430Upgrade
RWR80N1R00DRB12Vishay Dale0RWR80N1R00DRB12-ND$28.88930Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$154.47380$15,447.38
Manufacturers Standard Package