Parametric Equivalent

| RWR80N69R9BSB12 | |
|---|---|
| DigiKey Part Number | RWR80N69R9BSB12-ND | 
| Manufacturer | |
| Manufacturer Product Number | RWR80N69R9BSB12 | 
| Description | RES 69.9 OHM 2W 0.1% WW AXIAL | 
| Manufacturer Standard Lead Time | 33 Weeks | 
| Customer Reference | |
| Detailed Description | 69.9 Ohms ±0.1% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Military, Moisture Resistant, Non-Inductive | |
| Temperature Coefficient | ±20ppm/°C | |
| Operating Temperature | -55°C ~ 250°C | |
| Package / Case | ||
| Supplier Device Package | Axial | |
| Size / Dimension | 0.094" Dia x 0.406" L (2.39mm x 10.31mm) | |
| Height - Seated (Max) | - | |
| Number of Terminations | 2 | |
| Failure Rate | S (0.001%) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | $326.74790 | $32,674.79 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China