RWR80N1R00FSB12 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $79.23300
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $79.23300
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $79.23300
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $235.74390
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $157.53990
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $329.69160
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $395.75340
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $220.00020
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $264.24720
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $132.22650
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $206.93190
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $247.26870
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $137.98890
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 355
Unit Price: $158.14000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $82.83450
Datasheet
Military, MIL-PRF-39007, RWR89S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR80N1R00FSB12

DigiKey Part Number
RWR80N1R00FSB12-ND
Manufacturer
Manufacturer Product Number
RWR80N1R00FSB12
Description
RES 1 OHM 2W 1% WW AXIAL
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
1 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR80N1R00FSB12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Non-Inductive
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$110.51460$11,051.46
Manufacturers Standard Package