Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR80N1R00DSB12 | |
|---|---|
DigiKey Part Number | RWR80N1R00DSB12-ND |
Manufacturer | Vishay Dale |
Manufacturer Product Number | RWR80N1R00DSB12 |
Description | RES 1 OHM 2W 0.5% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±0.5% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80N1R00DSB12 Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR80N1R00DRB12 | Vishay Dale | 0 | RWR80N1R00DRB12-ND | $237.51340 | Direct |
| RWR80N1R00BRB12 | Vishay Dale | 0 | RWR80N1R00BRB12-ND | $343.64310 | Upgrade |
| RWR80N1R00DSBSL | Vishay Dale | 0 | RWR80N1R00DSBSL-ND | $381.74070 | Parametric Equivalent |
| RWR80N1R00DSRSL | Vishay Dale | 0 | RWR80N1R00DSRSL-ND | $381.74070 | Parametric Equivalent |
| RWR80N1R00DSS73 | Vishay Dale | 0 | RWR80N1R00DSS73-ND | $277.57840 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $322.43410 | $32,243.41 |


