RWR80N1201FRB12 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $13.42500
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $26.72500
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $11.93750
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $14.40000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $6.16950
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $7.21250
Datasheet
Military, MIL-PRF-39007, RWR89S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR80N1201FRB12

DigiKey Part Number
RWR80N1201FRB12-ND
Manufacturer
Manufacturer Product Number
RWR80N1201FRB12
Description
RES 1.2K OHM 2W 1% WW AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
1.2 kOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR80N1201FRB12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Non-Inductive
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$79.03090$7,903.09
Manufacturers Standard Package