RWR78NR100FSBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $144.89320
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $196.68620
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $232.25490
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $172.04838
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $283.60970
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $335.29580
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $335.29580
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $151.91690
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $178.87020
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $178.87020
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $132.16094
Datasheet
100 mOhms ±1% 10W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR78NR100FSBSL

DigiKey Part Number
RWR78NR100FSBSL-ND
Manufacturer
Manufacturer Product Number
RWR78NR100FSBSL
Description
RES 0.1 OHM 10W 1% WW AXIAL
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
100 mOhms ±1% 10W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR78NR100FSBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Non-Inductive
Temperature Coefficient
±650ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.375" Dia x 1.780" L (9.53mm x 45.21mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$232.25490$23,225.49
Manufacturers Standard Package