Direct
Direct
Parametric Equivalent
Parametric Equivalent

RWR78SR100DSB12 | |
|---|---|
DigiKey Part Number | RWR78SR100DSB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR78SR100DSB12 |
Description | RES 0.1 OHM 10W 0.5% WW AXIAL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±0.5% 10W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR78SR100DSB12 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±650ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.375" Dia x 1.780" L (9.53mm x 45.21mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR78SR100DMB12 | Vishay Dale | 0 | RWR78SR100DMB12-ND | $208.84910 | Direct |
| RWR78SR100DRBSL | Vishay Dale | 0 | RWR78SR100DRBSL-ND | $246.61460 | Direct |
| RWR78SR100DSBSL | Vishay Dale | 0 | RWR78SR100DSBSL-ND | $335.29580 | Parametric Equivalent |
| RWR78SR100DSRSL | Vishay Dale | 0 | RWR78SR100DSRSL-ND | $335.29580 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $283.60970 | $28,360.97 |


