RWR89SR511FSS73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $54.73230
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $68.92590
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $159.09130
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $152.55610
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $285.50660
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $95.78150
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $76.07381
Datasheet
Military, MIL-PRF-39007, RWR89S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR89SR511FSS73

DigiKey Part Number
RWR89SR511FSS73-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR89SR511FSS73
Description
RES 0.511 OHM 3W 1% WW AXIAL
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
511 mOhms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$76.07382$38,036.91
Manufacturers Standard Package