RWR74SR499DRBSL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $239.55590
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $444.52300
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $533.50970
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $533.50970
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $414.65550
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $497.38130
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $497.38130
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $171.09670
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $204.96710
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $114.23550
Datasheet
Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR74SR499DRBSL

DigiKey Part Number
RWR74SR499DRBSL-ND
Manufacturer
Manufacturer Product Number
RWR74SR499DRBSL
Description
RES 0.499 OHM 5W 0.5% WW AXIAL
Manufacturer Standard Lead Time
66 Weeks
Customer Reference
Detailed Description
499 mOhms ±0.5% 5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR74SR499DRBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±650ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$137.22630$13,722.63
Manufacturers Standard Package