Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

RWR84SR499DSRSL | |
|---|---|
DigiKey Part Number | RWR84SR499DSRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR84SR499DSRSL |
Description | RES 0.499 OHM 7W 0.5% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 499 mOhms ±0.5% 7W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR84SR499DSRSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±650ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR84SR499BRB12 | Vishay Dale | 0 | RWR84SR499BRB12-ND | $618.38420 | Upgrade |
| RWR84SR499BRBSL | Vishay Dale | 0 | RWR84SR499BRBSL-ND | $732.31530 | Upgrade |
| RWR84SR499BRRSL | Vishay Dale | 0 | RWR84SR499BRRSL-ND | $732.31530 | Upgrade |
| RWR84SR499DSB12 | Vishay Dale | 0 | RWR84SR499DSB12-ND | $579.70620 | Parametric Equivalent |
| RWR84SR499DSBSL | Vishay Dale | 0 | RWR84SR499DSBSL-ND | $686.13930 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $686.13930 | $68,613.93 |


