Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR74SR200FSB12 | |
|---|---|
DigiKey Part Number | RWR74SR200FSB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR74SR200FSB12 |
Description | RES 0.2 OHM 5W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR74SR200FSB12 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±650ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR74SR200FMB12 | Vishay Dale | 0 | RWR74SR200FMB12-ND | $96.03620 | Direct |
| RWR74SR200FRB12 | Vishay Dale | 0 | RWR74SR200FRB12-ND | $96.03620 | Direct |
| RWR74SR200DMB12 | Vishay Dale | 0 | RWR74SR200DMB12-ND | $177.44380 | Upgrade |
| RWR74SR200DRB12 | Vishay Dale | 0 | RWR74SR200DRB12-ND | $177.44380 | Upgrade |
| RWR84SR200FMB12 | Vishay Dale | 0 | RWR84SR200FMB12-ND | $225.58890 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $128.72480 | $12,872.48 |



