
RS02BR1500FE70 | |
---|---|
DigiKey Part Number | RSB-.15RTR-ND - Tape & Reel (TR) RSB-.15RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS02BR1500FE70 |
Description | RES 0.15 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS02BR1500FE70 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $31.78000 | $31.78 |
10 | $21.41100 | $214.11 |
25 | $18.59600 | $464.90 |
50 | $16.83300 | $841.65 |
100 | $15.33570 | $1,533.57 |
250 | $13.69484 | $3,423.71 |
500 | $12.66848 | $6,334.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $13.78331 | $13,783.31 |
2,000 | $12.93484 | $25,869.68 |
3,000 | $12.49909 | $37,497.27 |
5,000 | $12.00634 | $60,031.70 |