New at DigiKey
RS01AR3300FE70
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS02B8K200FB12

DigiKey Part Number
541-RS02B8K200FB12-ND
Manufacturer
Manufacturer Product Number
RS02B8K200FB12
Description
RS-2B 8.2K 1% B12
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8.2 kOhms ±1% 3W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±20ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 277
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$31.82000$31.82
10$21.44100$214.41
25$18.61760$465.44
50$16.84900$842.45
100$15.34780$1,534.78
300$13.41503$4,024.51
500$12.67308$6,336.54
1,000$11.79890$11,798.90
5,000$10.24380$51,219.00
Manufacturers Standard Package