
RS02B750R0FB12 | |
---|---|
DigiKey Part Number | 541-RS02B750R0FB12-ND |
Manufacturer | |
Manufacturer Product Number | RS02B750R0FB12 |
Description | RS-2B 750 1% B12 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.20000 | $27.20 |
10 | $18.24100 | $182.41 |
25 | $15.80520 | $395.13 |
50 | $14.28440 | $714.22 |
100 | $12.98870 | $1,298.87 |
300 | $11.32277 | $3,396.83 |
500 | $10.68292 | $5,341.46 |
1,000 | $9.92901 | $9,929.01 |
5,000 | $8.58796 | $42,939.80 |