
RS02B6K800FB12 | |
---|---|
DigiKey Part Number | 541-RS02B6K800FB12-ND |
Manufacturer | |
Manufacturer Product Number | RS02B6K800FB12 |
Description | RS-2B 6.8K 1% B12 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $32.02000 | $32.02 |
10 | $21.55800 | $215.58 |
25 | $18.72680 | $468.17 |
50 | $16.94900 | $847.45 |
100 | $15.43860 | $1,543.86 |
300 | $13.49600 | $4,048.80 |
500 | $12.75002 | $6,375.01 |
1,000 | $11.87095 | $11,870.95 |
5,000 | $10.30740 | $51,537.00 |