RS01AR3300FE70
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS02B4R700FE70

DigiKey Part Number
RSB-4.7RTR-ND - Tape & Reel (TR)
RSB-4.7RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RS02B4R700FE70
Description
RES 4.7 OHM 3W 1% WW AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RS02B4R700FE70 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,052
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$22.44000$22.44
10$14.98700$149.87
25$12.96560$324.14
50$11.69600$584.80
100$10.61670$1,061.67
250$9.43416$2,358.54
500$8.69436$4,347.18
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$9.23338$9,233.38
2,000$8.63194$17,263.88
3,000$8.32314$24,969.42
5,000$7.97378$39,868.90
7,000$7.76562$54,359.34
10,000$7.56232$75,623.20
Manufacturers Standard Package