
RS02B4R700FE70 | |
|---|---|
DigiKey Part Number | RSB-4.7RTR-ND - Tape & Reel (TR) RSB-4.7RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS02B4R700FE70 |
Description | RES 4.7 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS02B4R700FE70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.44000 | $22.44 |
| 10 | $14.98700 | $149.87 |
| 25 | $12.96560 | $324.14 |
| 50 | $11.69600 | $584.80 |
| 100 | $10.61670 | $1,061.67 |
| 250 | $9.43416 | $2,358.54 |
| 500 | $8.69436 | $4,347.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $9.23338 | $9,233.38 |
| 2,000 | $8.63194 | $17,263.88 |
| 3,000 | $8.32314 | $24,969.42 |
| 5,000 | $7.97378 | $39,868.90 |
| 7,000 | $7.76562 | $54,359.34 |
| 10,000 | $7.56232 | $75,623.20 |

