RS01AR3300FE70
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS02B4K700FE70

DigiKey Part Number
RSB-4.7KRTR-ND - Tape & Reel (TR)
RSB-4.7KRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RS02B4K700FE70
Description
RES 4.7K OHM 3W 1% WW AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RS02B4K700FE70 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±20ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 537
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$21.21000$21.21
10$14.11400$141.14
25$12.19520$304.88
50$10.99440$549.72
100$9.97460$997.46
250$8.85588$2,213.97
500$8.15638$4,078.19
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$9.80064$9,800.64
2,000$9.16759$18,335.18
3,000$8.84245$26,527.35
5,000$8.47472$42,373.60
7,000$8.25566$57,789.62
10,000$8.04164$80,416.40
Manufacturers Standard Package