
RS02B4K700FE70 | |
|---|---|
DigiKey Part Number | RSB-4.7KRTR-ND - Tape & Reel (TR) RSB-4.7KRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS02B4K700FE70 |
Description | RES 4.7K OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS02B4K700FE70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.21000 | $21.21 |
| 10 | $14.11400 | $141.14 |
| 25 | $12.19520 | $304.88 |
| 50 | $10.99440 | $549.72 |
| 100 | $9.97460 | $997.46 |
| 250 | $8.85588 | $2,213.97 |
| 500 | $8.15638 | $4,078.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $9.80064 | $9,800.64 |
| 2,000 | $9.16759 | $18,335.18 |
| 3,000 | $8.84245 | $26,527.35 |
| 5,000 | $8.47472 | $42,373.60 |
| 7,000 | $8.25566 | $57,789.62 |
| 10,000 | $8.04164 | $80,416.40 |

