RS01AR3300FE70
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS02B470R0FE70

DigiKey Part Number
541-RS02B470R0FE70TR-ND - Tape & Reel (TR)
541-RS02B470R0FE70CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RS02B470R0FE70
Description
RES 470 OHM 3W 1% WW AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RS02B470R0FE70 Models
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
Moisture Resistant
Temperature Coefficient
±20ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
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
In-Stock: 1,220
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$22.38000$22.38
10$14.91700$149.17
25$12.90040$322.51
50$11.63760$581.88
100$10.56250$1,056.25
250$9.38520$2,346.30
500$8.64868$4,324.34
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$8.18346$8,183.46
2,000$7.64141$15,282.82
3,000$7.36299$22,088.97
5,000$7.04810$35,240.50
7,000$6.86050$48,023.50
10,000$6.67724$66,772.40
12,000$6.58934$79,072.08
Manufacturers Standard Package