


RH02522R00FE02 | |
---|---|
DigiKey Part Number | 541-RH02522R00FE02-ND |
Manufacturer | |
Manufacturer Product Number | RH02522R00FE02 |
Description | RH-25 22 1% E02 E4 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 22 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.062" L x 1.080" W (26.97mm x 27.43mm) | |
Height - Seated (Max) | 0.561" (14.25mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $54.03000 | $54.03 |
10 | $41.92500 | $419.25 |
25 | $37.88880 | $947.22 |
50 | $35.08880 | $1,754.44 |
100 | $32.48440 | $3,248.44 |
250 | $29.32148 | $7,330.37 |
500 | $27.12208 | $13,561.04 |
1,000 | $26.53590 | $26,535.90 |