
RS02B3R300FE70 | |
|---|---|
DigiKey Part Number | RSB-3.3RTR-ND - Tape & Reel (TR) RSB-3.3RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS02B3R300FE70 |
Description | RES 3.3 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS02B3R300FE70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.40000 | $20.40 |
| 10 | $13.60800 | $136.08 |
| 25 | $11.75480 | $293.87 |
| 50 | $10.59460 | $529.73 |
| 100 | $9.60660 | $960.66 |
| 250 | $8.52564 | $2,131.41 |
| 500 | $7.84896 | $3,924.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.41967 | $7,419.67 |
| 2,000 | $6.92167 | $13,843.34 |
| 3,000 | $6.66588 | $19,997.64 |
| 5,000 | $6.37659 | $31,882.95 |
| 7,000 | $6.20422 | $43,429.54 |
| 10,000 | $6.03585 | $60,358.50 |
| 12,000 | $5.95511 | $71,461.32 |

