
RS02B3K000FE12 | |
---|---|
DigiKey Part Number | 541-RS02B3K000FE12-ND |
Manufacturer | |
Manufacturer Product Number | RS02B3K000FE12 |
Description | RS-2B 3K 1% E12 E3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.28000 | $27.28 |
10 | $18.28200 | $182.82 |
25 | $15.84440 | $396.11 |
50 | $14.32020 | $716.01 |
100 | $13.02140 | $1,302.14 |
300 | $11.35190 | $3,405.57 |
500 | $10.71054 | $5,355.27 |
1,000 | $9.95499 | $9,954.99 |
5,000 | $8.61083 | $43,054.15 |