
RS02B33R00FS70 | |
---|---|
DigiKey Part Number | RSB-33TR-ND - Tape & Reel (TR) RSB-33CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS02B33R00FS70 |
Description | RES 33 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS02B33R00FS70 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.50000 | $22.50 |
10 | $15.01000 | $150.10 |
25 | $12.98000 | $324.50 |
50 | $11.70720 | $585.36 |
100 | $10.62670 | $1,062.67 |
250 | $9.44264 | $2,360.66 |
500 | $8.70168 | $4,350.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $8.23366 | $8,233.66 |
2,000 | $7.68833 | $15,376.66 |
3,000 | $7.40824 | $22,224.72 |
5,000 | $7.09148 | $35,457.40 |
7,000 | $6.90272 | $48,319.04 |
10,000 | $6.71837 | $67,183.70 |
12,000 | $6.62997 | $79,559.64 |