
CPF112R000FKB14 | |
---|---|
DigiKey Part Number | 541-CPF112R000FKB14-ND |
Manufacturer | |
Manufacturer Product Number | CPF112R000FKB14 |
Description | CPF-1 12 1% T-1 B14 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±1% 1W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 230°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.55000 | $5.55 |
10 | $4.55800 | $45.58 |
25 | $4.21840 | $105.46 |
50 | $3.97840 | $198.92 |
100 | $3.75040 | $375.04 |
300 | $3.41627 | $1,024.88 |
500 | $3.27136 | $1,635.68 |
1,000 | $3.08453 | $3,084.53 |
2,500 | $2.85425 | $7,135.62 |