RS01AR3300FE70
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS02B30R00FE70

DigiKey Part Number
RSB-30RTR-ND - Tape & Reel (TR)
RSB-30RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RS02B30R00FE70
Description
RES 30 OHM 3W 1% WW AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RS02B30R00FE70 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±20ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,920
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$19.13000$19.13
10$12.70200$127.02
25$10.96320$274.08
50$9.87300$493.65
100$8.94670$894.67
250$7.93116$1,982.79
500$7.29596$3,647.98
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$6.89133$6,891.33
2,000$6.42367$12,847.34
3,000$6.18351$18,550.53
5,000$5.91190$29,559.50
7,000$5.75002$40,250.14
10,000$5.59195$55,919.50
12,000$5.51614$66,193.68
Manufacturers Standard Package