
RS02B2R700FE12 | |
|---|---|
DigiKey Part Number | 541-RS02B2R700FE12-ND |
Manufacturer | |
Manufacturer Product Number | RS02B2R700FE12 |
Description | RS-2B 2.7 1% E12 E3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.7 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.85000 | $23.85 |
| 10 | $15.93000 | $159.30 |
| 25 | $13.78280 | $344.57 |
| 50 | $12.43980 | $621.99 |
| 100 | $11.29610 | $1,129.61 |
| 300 | $9.82513 | $2,947.54 |
| 500 | $9.26006 | $4,630.03 |
| 1,000 | $8.59428 | $8,594.28 |
| 5,000 | $7.40992 | $37,049.60 |

