RS01AR3300FE70
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS02B2R500FS70

DigiKey Part Number
RSB-2.5TR-ND - Tape & Reel (TR)
RSB-2.5CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RS02B2R500FS70
Description
RES 2.5 OHM 3W 1% WW AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.5 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RS02B2R500FS70 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 798
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$24.59000$24.59
10$16.43600$164.36
25$14.23360$355.84
50$12.85140$642.57
100$11.67600$1,167.60
250$10.38868$2,597.17
500$9.58322$4,791.61
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$9.30229$9,302.29
2,000$8.69680$17,393.60
3,000$8.38591$25,157.73
5,000$8.03431$40,171.55
7,000$7.82478$54,773.46
10,000$7.62013$76,201.30
Manufacturers Standard Package