
RS02B2K700FE70 | |
---|---|
DigiKey Part Number | RSB-2.7KRTR-ND - Tape & Reel (TR) RSB-2.7KRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS02B2K700FE70 |
Description | RES 2.7K OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS02B2K700FE70 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.84000 | $21.84 |
10 | $14.55000 | $145.50 |
25 | $12.57920 | $314.48 |
50 | $11.34440 | $567.22 |
100 | $10.29330 | $1,029.33 |
250 | $9.14280 | $2,285.70 |
500 | $8.42252 | $4,211.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $9.86371 | $9,863.71 |
2,000 | $9.22658 | $18,453.16 |
3,000 | $8.89936 | $26,698.08 |
5,000 | $8.52926 | $42,646.30 |
7,000 | $8.30878 | $58,161.46 |
10,000 | $8.09339 | $80,933.90 |