RS01AR3300FE70
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS02B2K000FE70

DigiKey Part Number
541-RS02B2K000FE70TR-ND - Tape & Reel (TR)
541-RS02B2K000FE70CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RS02B2K000FE70
Description
RES 2.0K OHM 3W 1% WW AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 kOhms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RS02B2K000FE70 Models
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
Moisture Resistant
Temperature Coefficient
±20ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
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
In-Stock: 954
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$23.53000$23.53
10$15.69300$156.93
25$13.58000$339.50
50$12.25680$612.84
100$11.13110$1,113.11
250$9.89788$2,474.47
500$9.12592$4,562.96
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$9.81326$9,813.26
2,000$9.17939$18,358.78
3,000$8.85383$26,561.49
5,000$8.48563$42,428.15
7,000$8.26628$57,863.96
10,000$8.05199$80,519.90
Manufacturers Standard Package