RS01AR3300FE70
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS02B270R0FE70

DigiKey Part Number
541-RS02B270R0FE70TR-ND - Tape & Reel (TR)
541-RS02B270R0FE70CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RS02B270R0FE70
Description
RES 270 OHM 3W 1% WW AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
270 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RS02B270R0FE70 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±20ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 903
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$15.77000$15.77
10$10.45600$104.56
25$9.00560$225.14
50$8.09540$404.77
100$7.32190$732.19
250$6.47408$1,618.52
500$5.94344$2,971.72
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$8.47901$8,479.01
2,000$7.92009$15,840.18
3,000$7.63306$22,899.18
5,000$7.30843$36,542.15
7,000$7.11494$49,804.58
10,000$6.92604$69,260.40
Manufacturers Standard Package