
RS02B22R00FE70 | |
|---|---|
DigiKey Part Number | 541-RS02B22R00FE70TR-ND - Tape & Reel (TR) 541-RS02B22R00FE70CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS02B22R00FE70 |
Description | RES 22 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS02B22R00FE70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.38000 | $18.38 |
| 10 | $12.21300 | $122.13 |
| 25 | $10.53800 | $263.45 |
| 50 | $9.48580 | $474.29 |
| 100 | $8.59300 | $859.30 |
| 250 | $7.61416 | $1,903.54 |
| 500 | $7.00182 | $3,500.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $8.47901 | $8,479.01 |
| 2,000 | $7.92009 | $15,840.18 |
| 3,000 | $7.63306 | $22,899.18 |
| 5,000 | $7.30843 | $36,542.15 |
| 7,000 | $7.11494 | $49,804.58 |
| 10,000 | $6.92604 | $69,260.40 |

