RS01AR3300FE70
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS02B22R00FE70

DigiKey Part Number
541-RS02B22R00FE70TR-ND - Tape & Reel (TR)
541-RS02B22R00FE70CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RS02B22R00FE70
Description
RES 22 OHM 3W 1% WW AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RS02B22R00FE70 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±20ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$18.47000$18.47
10$12.27500$122.75
25$10.59200$264.80
50$9.53460$476.73
100$8.63720$863.72
250$7.65332$1,913.33
500$7.03782$3,518.91
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$8.52261$8,522.61
2,000$7.96081$15,921.62
3,000$7.67230$23,016.90
5,000$7.34600$36,730.00
7,000$7.15152$50,060.64
10,000$6.96165$69,616.50
Manufacturers Standard Package