RS01AR3300FE70
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS02B220R0FS70

DigiKey Part Number
RSB-220TR-ND - Tape & Reel (TR)
RSB-220CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RS02B220R0FS70
Description
RES 220 OHM 3W 1% WW AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
220 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RS02B220R0FS70 Models
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
Moisture Resistant
Temperature Coefficient
±20ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
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
In-Stock: 600
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$17.15000$17.15
10$11.38800$113.88
25$9.81920$245.48
50$8.83400$441.70
100$7.99750$799.75
250$7.07960$1,769.90
500$6.50530$3,252.65
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$9.30229$9,302.29
2,000$8.69680$17,393.60
3,000$8.38591$25,157.73
5,000$8.03431$40,171.55
7,000$7.82478$54,773.46
10,000$7.62013$76,201.30
Manufacturers Standard Package