RS01AR3300FE70
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS02B20K00FE70

DigiKey Part Number
RSB-20KRTR-ND - Tape & Reel (TR)
RSB-20KRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RS02B20K00FE70
Description
RES 20K OHM 3W 1% WW AXIAL
Manufacturer Standard Lead Time
66 Weeks
Customer Reference
Detailed Description
20 kOhms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RS02B20K00FE70 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±20ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,387
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$47.46000$47.46
10$32.29400$322.94
25$28.19320$704.83
50$25.62480$1,281.24
100$23.44320$2,344.32
250$21.05332$5,263.33
500$19.84928$9,924.64
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$18.65523$18,655.23
2,000$17.55545$35,110.90
3,000$16.99086$50,972.58
5,000$16.35217$81,760.85
Manufacturers Standard Package