
RS02B1K000FE70 | |
---|---|
DigiKey Part Number | RSB-1.0KRTR-ND - Tape & Reel (TR) RSB-1.0KRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS02B1K000FE70 |
Description | RES 1.0K OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS02B1K000FE70 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.12000 | $23.12 |
10 | $15.42300 | $154.23 |
25 | $13.34160 | $333.54 |
50 | $12.03940 | $601.97 |
100 | $10.93090 | $1,093.09 |
250 | $9.71752 | $2,429.38 |
500 | $8.95796 | $4,478.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $8.47901 | $8,479.01 |
2,000 | $7.92009 | $15,840.18 |
3,000 | $7.63306 | $22,899.18 |
5,000 | $7.30843 | $36,542.15 |
7,000 | $7.11494 | $49,804.58 |
10,000 | $6.92604 | $69,260.40 |