RS01AR3300FE70
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS02B180R0FE70

DigiKey Part Number
RSB-180RTR-ND - Tape & Reel (TR)
RSB-180RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RS02B180R0FE70
Description
RES 180 OHM 3W 1% WW AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
180 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RS02B180R0FE70 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±20ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,038
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$22.95000$22.95
10$15.33300$153.33
25$13.26320$331.58
50$11.96920$598.46
100$10.86640$1,086.64
250$9.65904$2,414.76
500$8.90372$4,451.86
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$8.42714$8,427.14
2,000$7.87112$15,742.24
3,000$7.58560$22,756.80
5,000$7.26268$36,313.40
7,000$7.07025$49,491.75
10,000$6.88229$68,822.90
12,000$6.79219$81,506.28
Manufacturers Standard Package