
RS02B150R0FE70 | |
|---|---|
DigiKey Part Number | RSB-150RTR-ND - Tape & Reel (TR) RSB-150RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS02B150R0FE70 |
Description | RES 150 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS02B150R0FE70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.44000 | $22.44 |
| 10 | $14.97900 | $149.79 |
| 25 | $12.95880 | $323.97 |
| 50 | $11.68940 | $584.47 |
| 100 | $10.61010 | $1,061.01 |
| 250 | $9.42828 | $2,357.07 |
| 500 | $8.68912 | $4,344.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $8.22214 | $8,222.14 |
| 2,000 | $7.67797 | $15,355.94 |
| 3,000 | $7.39851 | $22,195.53 |
| 5,000 | $7.08238 | $35,411.90 |
| 7,000 | $6.89404 | $48,258.28 |
| 10,000 | $6.71006 | $67,100.60 |
| 12,000 | $6.62184 | $79,462.08 |

