RS01AR3300FE70
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS01AR7500FS70

DigiKey Part Number
RSA-.75TR-ND - Tape & Reel (TR)
RSA-.75CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RS01AR7500FS70
Description
RES 0.75 OHM 1W 1% WW AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
750 mOhms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RS01AR7500FS70 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±90ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 879
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$22.84000$22.84
10$15.24800$152.48
25$13.18720$329.68
50$11.89840$594.92
100$10.80270$1,080.27
250$9.60192$2,400.48
500$8.85034$4,425.17
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$12.77393$12,773.93
2,000$11.97905$23,958.10
3,000$11.57093$34,712.79
5,000$11.10928$55,546.40
7,000$10.83422$75,839.54
Manufacturers Standard Package