RS01AR3300FE70
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS01AR7500FE70

DigiKey Part Number
RSA-.75RTR-ND - Tape & Reel (TR)
RSA-.75RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RS01AR7500FE70
Description
RES 0.75 OHM 1W 1% WW AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
750 mOhms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RS01AR7500FE70 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±90ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 560
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$21.13000$21.13
10$14.06500$140.65
25$12.15280$303.82
50$10.95680$547.84
100$9.93870$993.87
250$8.82424$2,206.06
500$8.12668$4,063.34
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$11.64185$11,641.85
2,000$10.90788$21,815.76
3,000$10.53088$31,592.64
5,000$10.10458$50,522.90
7,000$9.85050$68,953.50
Manufacturers Standard Package