
RS01AR3300FE70 | |
---|---|
DigiKey Part Number | 541-RS01AR3300FE70TR-ND - Tape & Reel (TR) 541-RS01AR3300FE70CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS01AR3300FE70 |
Description | RES 0.33 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS01AR3300FE70 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.406" L (2.39mm x 10.31mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.39000 | $26.39 |
10 | $17.70200 | $177.02 |
25 | $15.33800 | $383.45 |
50 | $13.85960 | $692.98 |
100 | $12.60230 | $1,260.23 |
250 | $11.22452 | $2,806.13 |
500 | $10.36238 | $5,181.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $9.82273 | $9,822.73 |
2,000 | $9.18825 | $18,376.50 |
3,000 | $8.86244 | $26,587.32 |
5,000 | $8.49398 | $42,469.90 |
7,000 | $8.27439 | $57,920.73 |
10,000 | $8.05994 | $80,599.40 |