RS01AR3300FE70
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS01AR2500FE70

DigiKey Part Number
RSA-.25RTR-ND - Tape & Reel (TR)
RSA-.25RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RS01AR2500FE70
Description
RES 0.25 OHM 1W 1% WW AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
250 mOhms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RS01AR2500FE70 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
-
Operating Temperature
-65°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 559
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$26.60000$26.60
10$17.84300$178.43
25$15.46280$386.57
50$13.97180$698.59
100$12.70410$1,270.41
250$11.31576$2,828.94
500$10.44702$5,223.51
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$11.71677$11,716.77
2,000$10.97807$21,956.14
3,000$10.59865$31,795.95
5,000$10.16960$50,848.00
7,000$9.91389$69,397.23
Manufacturers Standard Package