
RS01AR2000FE70 | |
---|---|
DigiKey Part Number | RSA-.20RTR-ND - Tape & Reel (TR) RSA-.20RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS01AR2000FE70 |
Description | RES 0.2 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS01AR2000FE70 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.406" L (2.39mm x 10.31mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.18000 | $16.18 |
10 | $10.69900 | $106.99 |
25 | $9.21600 | $230.40 |
50 | $8.28660 | $414.33 |
100 | $7.49580 | $749.58 |
250 | $6.62956 | $1,657.39 |
500 | $6.08748 | $3,043.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $11.71677 | $11,716.77 |
2,000 | $10.97807 | $21,956.14 |
3,000 | $10.59865 | $31,795.95 |
5,000 | $10.16960 | $50,848.00 |
7,000 | $9.91389 | $69,397.23 |