
RS01AR1000FB12 | |
|---|---|
DigiKey Part Number | 541-RS01AR1000FB12-ND |
Manufacturer | |
Manufacturer Product Number | RS01AR1000FB12 |
Description | RS-1A .1 1% B12 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.406" L (2.39mm x 10.31mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40.22000 | $40.22 |
| 10 | $27.23300 | $272.33 |
| 25 | $23.71840 | $592.96 |
| 50 | $21.51880 | $1,075.94 |
| 100 | $19.64890 | $1,964.89 |
| 300 | $17.24380 | $5,173.14 |
| 500 | $16.32026 | $8,160.13 |
| 1,000 | $15.23216 | $15,232.16 |
| 5,000 | $13.29695 | $66,484.75 |

