
RS01A56R00FE70 | |
|---|---|
DigiKey Part Number | 541-RS01A56R00FE70TR-ND - Tape & Reel (TR) 541-RS01A56R00FE70CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS01A56R00FE70 |
Description | RES 56 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS01A56R00FE70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.406" L (2.39mm x 10.31mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.95000 | $18.95 |
| 10 | $12.61300 | $126.13 |
| 25 | $10.88760 | $272.19 |
| 50 | $9.80440 | $490.22 |
| 100 | $8.88380 | $888.38 |
| 250 | $7.87556 | $1,968.89 |
| 500 | $7.24444 | $3,622.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.84260 | $6,842.60 |
| 2,000 | $6.37815 | $12,756.30 |
| 3,000 | $6.13963 | $18,418.89 |
| 5,000 | $5.86982 | $29,349.10 |
| 7,000 | $5.70907 | $39,963.49 |
| 10,000 | $5.55207 | $55,520.70 |
| 12,000 | $5.47676 | $65,721.12 |

