
RS01A300R0FE12 | |
---|---|
DigiKey Part Number | 541-RS01A300R0FE12-ND |
Manufacturer | |
Manufacturer Product Number | RS01A300R0FE12 |
Description | RS-1A 300 1% E12 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.406" L (2.39mm x 10.31mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.53000 | $20.53 |
10 | $16.90600 | $169.06 |
25 | $15.64040 | $391.01 |
50 | $14.74540 | $737.27 |
100 | $13.90290 | $1,390.29 |
300 | $12.66630 | $3,799.89 |
500 | $12.13012 | $6,065.06 |
1,000 | $11.43965 | $11,439.65 |
2,500 | $10.58844 | $26,471.10 |