Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RS01A2K000FE70 | |
|---|---|
DigiKey Part Number | RS01A2K000FE70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RS01A2K000FE70 |
Description | RES 2.0K OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS01A2K000FE70 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NS01A2K000FB12 | Vishay Dale | 31 | 541-NS01A2K000FB12-ND | $66.18000 | Parametric Equivalent |
| RS01A2K000FB12 | Vishay Dale | 483 | 541-RS01A2K000FB12-ND | $31.73000 | Parametric Equivalent |
| RS01A2K000FE12 | Vishay Dale | 90 | 541-RS01A2K000FE12-ND | $32.39000 | Parametric Equivalent |
| RS01A2K000FS70 | Vishay Dale | 0 | RSA-2.0KTR-ND | $15.63384 | Parametric Equivalent |
| WW1FT2K00 | Stackpole Electronics Inc | 0 | WW1FT2K00-ND | $3.13726 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $14.42446 | $14,424.46 |





